Datasheets
RC0603FR-0726R7P by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RC0603FR-0726R7P by YAGEO Corporation

Overview of RC0603FR-0726R7P by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC0603FR-0726R7P

RC0603FR-0726R7P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0603FR-0726R7P Part Data Attributes

RC0603FR-0726R7P YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0603FR-0726R7P YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 26.7 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RC0603FR-0726R7P

This table gives cross-reference parts and alternative options found for RC0603FR-0726R7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0726R7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603-10W-26R7FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RC0603FR-0726R7P vs CR0603-10W-26R7FT-13
CR-03FL7--26R7- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh RC0603FR-0726R7P vs CR-03FL7--26R7-
AC0603FR-1326R7L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0603FR-0726R7P vs AC0603FR-1326R7L
WR06X26R7FQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation RC0603FR-0726R7P vs WR06X26R7FQL
CR0603-FX-26R7EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RC0603FR-0726R7P vs CR0603-FX-26R7EPF
RMCS0603FT26R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0603FR-0726R7P vs RMCS0603FT26R7
AS03FTE26R7 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RC0603FR-0726R7P vs AS03FTE26R7
CR0603FA26R7G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP LIZ Electronics (Kunshan) Co., Ltd RC0603FR-0726R7P vs CR0603FA26R7G
ADF060326R71%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RC0603FR-0726R7P vs ADF060326R71%100PPM/KKP
SR0603FR-1326R7L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FR-0726R7P vs SR0603FR-1326R7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FR-0726R7P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FR-0726R7P by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0603FR-0726R7P would you like to use for your alert(s)?
  • Please alert me when RC0603FR-0726R7P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FR-0726R7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FR-0726R7P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FR-0726R7P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FR-0726R7P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FR-0726R7P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: