RC0603FR-0724K9L
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603FR-0724K9L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0603FR-0724K9L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH8108
Newark Res, 24K9, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0724K9L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 140818
  • 10 $0.0120
  • 25 $0.0100
  • 50 $0.0090
  • 100 $0.0070
$0.0070 / $0.0120 Buy Now
DISTI # 68AK7174
Newark Res, 24K9, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0724K9L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0030
$0.0030 Buy Now
DISTI # 311-24.9KHRCT-ND
DigiKey RES 24.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 4377
In Stock
  • 1 $0.1000
  • 10 $0.0180
  • 50 $0.0110
  • 100 $0.0090
  • 500 $0.0060
  • 1,000 $0.0051
  • 5,000 $0.0038
  • 10,000 $0.0034
  • 25,000 $0.0029
  • 35,000 $0.0028
  • 50,000 $0.0026
  • 125,000 $0.0023
$0.0023 / $0.1000 Buy Now
DISTI # RC0603FR-0724K9L
Avnet Americas SMD Chip Resistor, 24.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0013
  • 10,000 $0.0013
  • 20,000 $0.0013
$0.0013 / $0.0013 Buy Now
DISTI # 603-RC0603FR-0724K9L
Mouser Electronics Thick Film Resistors - SMD 24.9 kOhms 100mW 0603 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0120
  • 100 $0.0070
  • 1,000 $0.0050
  • 5,000 $0.0050
  • 25,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1000 Order Now
Future Electronics RC Series 0603 0.1 W 24.9 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel 55000
Reel
  • 5,000 $0.0015
  • 75,000 $0.0014
  • 250,000 $0.0014
  • 750,000 $0.0013
  • 2,500,000 $0.0012
$0.0012 / $0.0015 Buy Now
Onlinecomponents.com Chip Resistor - 24.9 kohm ±1% - 1/10W - ±100ppm/°C - -55 to +125°C - SMD 0603 - Tape&Reel RoHS: Compliant 35000 Partner Stock
  • 1 $0.0017
  • 42,000 $0.0015
  • 228,000 $0.0014
$0.0014 / $0.0017 Buy Now
Bristol Electronics   Min Qty: 45 151334
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
  • 11,063 $0.0096
  • 20,835 $0.0090
$0.0090 / $0.1125 Buy Now
Bristol Electronics   Min Qty: 223 2855
  • 223 $0.0225
  • 668 $0.0150
  • 2,335 $0.0038
$0.0038 / $0.0225 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 24900 OHM, SURFACE MOUNT, 0603, LEAD FREE 34281
  • 1 $0.0135
  • 2,223 $0.0045
  • 11,112 $0.0027
$0.0027 / $0.0135 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 24900 OHM, SURFACE MOUNT, 0603, LEAD FREE 25256
  • 1 $0.0072
  • 4,445 $0.0027
  • 18,520 $0.0014
$0.0014 / $0.0072 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 24900 OHM, SURFACE MOUNT, 0603, LEAD FREE 13185
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 24900 OHM, SURFACE MOUNT, 0603, LEAD FREE 5680
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
DISTI # RC0603FR-0724K9L
TTI Thick Film Resistors - SMD 24.9 kOhms 100mW 0603 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 420000
In Stock
  • 5,000 $0.0031
  • 50,000 $0.0029
  • 150,000 $0.0029
$0.0029 / $0.0031 Buy Now
DISTI # RC0603FR-0724K9L
TME Resistor: thick film, SMD, 0603, 24.9kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 1 9660
  • 1 $0.1507
  • 10 $0.0300
  • 50 $0.0179
  • 100 $0.0146
  • 500 $0.0094
  • 1,000 $0.0079
  • 5,000 $0.0056
  • 10,000 $0.0050
  • 15,000 $0.0047
  • 25,000 $0.0043
$0.0043 / $0.1507 Buy Now
Ameya Holding Limited RC Series 0603 0.1 W 24.9 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor 50000
RFQ
DISTI # WRC32529
Rutronik RC0603 24,9K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Stock DE - 215000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 5,000 $0.0013
  • 15,000 $0.0011
  • 25,000 $0.0010
  • 150,000 $0.0010
$0.0010 / $0.0013 Buy Now
DISTI # SMC-RC0603FR-0724K9L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4798
RFQ
DISTI # SMC-RC0603FR-0724K9L
Sensible Micro Corporation 100Mw Thick Film Resistors 100Ppm/ 1% 24.9K 0603 Chip Resistor Surface Mount Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1024 Container: Tape & Reel 1163
RFQ
Chip 1 Exchange INSTOCK 45500
RFQ
DISTI # RC0603FR-0724K9L
Avnet Abacus - Tape and Reel (Alt: RC0603FR-0724K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 60000
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 13073
  • 1 $0.0800
  • 100 $0.0600
  • 1,000 $0.0500
$0.0500 / $0.0800 Buy Now
DISTI # RMC0603-24K9-1-Y
Maritex   49800
  • 1 $0.0050
  • 1,000 $0.0050
  • 5,000 $0.0040
  • 10,000 $0.0040
  • 20,000 $0.0030
$0.0030 / $0.0050 Buy Now
Ozdisan Elektronik RES.(1608) 0603 24.9K Ohms 1% 1/10W 100PPM SMT 0
  • 100 $0.0047
  • 5,000 $0.0036
$0.0036 / $0.0047 RFQ

CAD Models for RC0603FR-0724K9L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0603FR-0724K9L by YAGEO Corporation

RC0603FR-0724K9L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
24900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RC0603FR-0724K9L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603FR-0724K9L

This table gives cross-reference parts and alternative options found for RC0603FR-0724K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0724K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JLTDD2492F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FR-0724K9L vs RK73H1JLTDD2492F
CR0603-16W-2492FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RC0603FR-0724K9L vs CR0603-16W-2492FT
ERJ3EKF2492V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RC0603FR-0724K9L vs ERJ3EKF2492V
CR0603T100X24K9+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc RC0603FR-0724K9L vs CR0603T100X24K9+/-1%
RTT032492FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RC0603FR-0724K9L vs RTT032492FP3
RMC16K2492FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RC0603FR-0724K9L vs RMC16K2492FTP
CRS0603-10W-2492FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RC0603FR-0724K9L vs CRS0603-10W-2492FT
RM06F2492CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RC0603FR-0724K9L vs RM06F2492CTDK
WCR0603-24K9FI Fixed Resistor, 0.1W, 24900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors RC0603FR-0724K9L vs WCR0603-24K9FI
ADF060324K91%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RC0603FR-0724K9L vs ADF060324K91%100PPM/KKS

Related Parts for RC0603FR-0724K9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FR-0724K9L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FR-0724K9L by YAGEO Corporation

  • Please alert me when RC0603FR-0724K9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FR-0724K9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FR-0724K9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FR-0724K9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FR-0724K9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FR-0724K9L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: