Part Details for RC0603FR-072.05RL by YAGEO Corporation
Overview of RC0603FR-072.05RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-072.05RL
RC0603FR-072.05RL CAD Models
RC0603FR-072.05RL Part Data Attributes
|
RC0603FR-072.05RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-072.05RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-072.05RL
This table gives cross-reference parts and alternative options found for RC0603FR-072.05RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-072.05RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRG2.05R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.05ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603FR-072.05RL vs RC0603FRG2.05R |
RK73H1JT2R05F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.05ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-072.05RL vs RK73H1JT2R05F |
RC0603FRG072R05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072.05RL vs RC0603FRG072R05 |
9C06031A2R05FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.05ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603FR-072.05RL vs 9C06031A2R05FLHFT |
9C06034A2R05FLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.05ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603FR-072.05RL vs 9C06034A2R05FLHFT |
RC0603FRG132R05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072.05RL vs RC0603FRG132R05 |
CHP0603L2R05FGT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 200 ppm, 2.05 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | RC0603FR-072.05RL vs CHP0603L2R05FGT |
RK73H1JXTP2R05F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 2.05ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-072.05RL vs RK73H1JXTP2R05F |
RK73H1JXTD2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-072.05RL vs RK73H1JXTD2R05F |
9C06031A2R05FLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-072.05RL vs 9C06031A2R05FLT |