There are no models available for this part yet.
Overview of RC0603FR-071K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RC0603FR-071K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1189855 |
|
RFQ | ||||
Bristol Electronics | 153721 |
|
RFQ | ||||
Bristol Electronics | 140000 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 951884 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 125093 |
|
$0.0026 / $0.0160 | Buy Now | ||
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 122976 |
|
$0.0450 / $0.3000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 112000 |
|
$0.0040 / $0.0300 | Buy Now | ||
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 25000 |
|
$0.0030 / $0.0160 | Buy Now | ||
DISTI #
RC0603FR-071K
|
TME | Resistor: thick film, SMD, 0603, 1kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 1 | 1498103 |
|
$0.0015 / $0.0953 | Buy Now |
CAD Models for RC0603FR-071K by YAGEO Corporation
Part Data Attributes for RC0603FR-071K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0603FR-071K
This table gives cross-reference parts and alternative options found for RC0603FR-071K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF1001B4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071K vs 0603SAF1001B4 |
HQ03WGF1001TEE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071K vs HQ03WGF1001TEE |
0603SAF1001B2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071K vs 0603SAF1001B2 |
RMC1/16K1001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0603FR-071K vs RMC1/16K1001FTP |
SFR03EZPF1001 | Fixed Resistor, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RC0603FR-071K vs SFR03EZPF1001 |
HCHP0603K1001FBPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-071K vs HCHP0603K1001FBPT151 |
RCS1608F1001ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RC0603FR-071K vs RCS1608F1001ES |
HQ03WGF1001TCE | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-071K vs HQ03WGF1001TCE |
232270411002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-071K vs 232270411002 |
FCF03FP1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-071K vs FCF03FP1001 |