There are no models available for this part yet.
Overview of RC0603FR-07143KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 26 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-07143KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK1869
|
Newark | Res, 143K, 1%, 0.1W, Thick Film, 0603, Resistance:143Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07143KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2868 |
|
$0.0030 | Buy Now | |
DISTI #
30AK7078
|
Newark | Res, 143K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07143KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0090 / $0.1000 | Buy Now | |
DISTI #
68AK7078
|
Newark | Res, 143K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07143KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
311-143KHRCT-ND
|
DigiKey | RES 143K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
223305 In Stock |
|
$0.0023 / $0.1000 | Buy Now | |
DISTI #
49AK1869
|
Avnet Americas | SMD Chip Resistor, 143 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2868 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now | |
DISTI #
RC0603FR-07143KL
|
Avnet Americas | SMD Chip Resistor, 143 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07143KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 | Buy Now | |
DISTI #
603-RC0603FR-07143KL
|
Mouser Electronics | Thick Film Resistors - SMD 143 kOhms 100mW 0603 1% RoHS: Compliant | 33492 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0603 0.1 W 143 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 70000Reel |
|
$0.0009 / $0.0011 | Buy Now | ||
DISTI #
71199020
|
Verical | Res Thick Film 0603 143K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2332 | Americas - 20000 |
|
$0.0011 / $0.0031 | Buy Now | |
DISTI #
82726752
|
Verical | Res Thick Film 0603 143K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2419 | Americas - 15000 |
|
$0.0012 / $0.0032 | Buy Now |
CAD Models for RC0603FR-07143KL by YAGEO Corporation
Part Data Attributes for RC0603FR-07143KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
143000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-07143KL
This table gives cross-reference parts and alternative options found for RC0603FR-07143KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07143KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-07143KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07143KL vs RC0603FR-07143KP |
RMCS0603FT143K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-07143KL vs RMCS0603FT143K |
CRCW0603143KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0603FR-07143KL vs CRCW0603143KFKTA |
CRCW0603143KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603FR-07143KL vs CRCW0603143KFKEC |
CR0603-FX-1433ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RC0603FR-07143KL vs CR0603-FX-1433ELF |
AC0603FR-13143KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07143KL vs AC0603FR-13143KL |
AF0603FR-07143KL | Fixed Resistor, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-07143KL vs AF0603FR-07143KL |
CRCW0603143KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-07143KL vs CRCW0603143KFKEBC |
RMCF0603FT143K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-07143KL vs RMCF0603FT143K |
RMCF0603FG143K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-07143KL vs RMCF0603FG143K |
Related Parts for RC0603FR-07143KL
-
RC2512FK-071RLFixed Resistors
-
GRM1555C1H240JA01DFixed Capacitors
-
TSM-110-01-S-SV-P-TRHeaders and Edge Type Connectors
-
ES1FRectifier Diodes
-
SRF0703-2R2MFixed Inductors
-
BSC039N06NSATMA1Power Field-Effect Transistors
-
BLM31PG330SN1LData Line Filters
-
CDSOT23-T03LCTransient Suppressors
-
NTK3134NT1GSmall Signal Field-Effect Transistors