There are no models available for this part yet.
Overview of RC0603FR-0713K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 24 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0603FR-0713K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK1858
|
Newark | Res, 13K7, 1%, 0.1W, Thick Film, 0603, Resistance:13.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0713K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4495 |
|
$0.0030 | Buy Now | |
DISTI #
30AK7071
|
Newark | Res, 13K7, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0713K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.1000 | Buy Now | |
DISTI #
68AK7064
|
Newark | Res, 13K7, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0713K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
311-13.7KHRCT-ND
|
DigiKey | RES 13.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43572 In Stock |
|
$0.0019 / $0.1000 | Buy Now | |
DISTI #
49AK1858
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4495 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now | |
DISTI #
RC0603FR-0713K7L
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0713K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now | |
DISTI #
603-RC0603FR-0713K7L
|
Mouser Electronics | Thick Film Resistors - SMD 13.7 kOhms 100mW 0603 1% RoHS: Compliant | 75720 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0603 0.1 W 13.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 200000Reel |
|
$0.0016 / $0.0020 | Buy Now | ||
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ |
CAD Models for RC0603FR-0713K7L by YAGEO Corporation
Part Data Attributes for RC0603FR-0713K7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RC0603FR-0713K7L
This table gives cross-reference parts and alternative options found for RC0603FR-0713K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0713K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X13.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603FR-0713K7L vs CR0603T100X13.7K+-1% |
232270471373L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0713K7L vs 232270471373L |
ADF060313K71%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0713K7L vs ADF060313K71%100PPM/KKP5 |
MCWR06X1372FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-0713K7L vs MCWR06X1372FTL |
WCR0603-13K7FA | Fixed Resistor, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-0713K7L vs WCR0603-13K7FA |
CR-03FL6--13K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-0713K7L vs CR-03FL6--13K7 |
WCR-WCR0603LF-1372-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 13700ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0603FR-0713K7L vs WCR-WCR0603LF-1372-F-P-LT |
RK73H1JGTP1372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0713K7L vs RK73H1JGTP1372F |
RK73H1JGTD1372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0713K7L vs RK73H1JGTD1372F |
CR0603TT100X13.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603FR-0713K7L vs CR0603TT100X13.7K+-1% |
Related Parts for RC0603FR-0713K7L
-
RC0603FR-0747KLFixed Resistors
-
CL10C120JB8NNNCFixed Capacitors
-
LSHM-130-04.0-L-DV-A-S-K-TRHeaders and Edge Type Connectors
-
LXA20T600Rectifier Diodes
-
34L222CFixed Inductors
-
MCT0603MC1002FP500Thin Film Resistors
-
MPZ1608S102ATD25Data Line Filters
-
1.5SMC7.5CATransient Suppressors
-
BSS84LT1GSmall Signal Field-Effect Transistors