Part Details for RC0603FR-071.27RL by YAGEO Corporation
Overview of RC0603FR-071.27RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-071.27RL
RC0603FR-071.27RL CAD Models
RC0603FR-071.27RL Part Data Attributes
|
RC0603FR-071.27RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071.27RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-071.27RL
This table gives cross-reference parts and alternative options found for RC0603FR-071.27RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071.27RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C06034A1R27FLT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071.27RL vs 9C06034A1R27FLT |
9C06034A1R27FLHFT | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.27ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-071.27RL vs 9C06034A1R27FLHFT |
9C06031A1R27FLT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071.27RL vs 9C06031A1R27FLT |
RK73H1JXTD1R27F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071.27RL vs RK73H1JXTD1R27F |
9C06031A1R27FLHFT | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.27ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-071.27RL vs 9C06031A1R27FLHFT |
RC0603FRG1.27R | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.27ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-071.27RL vs RC0603FRG1.27R |
RC0603FRG071R27 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071.27RL vs RC0603FRG071R27 |
RK73H1JXTP1R27F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071.27RL vs RK73H1JXTP1R27F |
RC0603FRG131R27L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RC0603FR-071.27RL vs RC0603FRG131R27L |
9C06034A1R27FLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-071.27RL vs 9C06034A1R27FLPFT |