RC0603FK-0743R2L
YAGEO Corporation
Description: Fixed Resistor,

Overview of RC0603FK-0743R2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603FK-0743R2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603FK-0743R2L by YAGEO Corporation

RC0603FK-0743R2L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
43.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RC0603FK-0743R2L
    YAGEO Corporation
    Fixed Resistor,
    VS

Alternate Parts for RC0603FK-0743R2L

This table gives cross-reference parts and alternative options found for RC0603FK-0743R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FK-0743R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270464329 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603FK-0743R2L vs 232270464329
RTT0343R2FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RC0603FK-0743R2L vs RTT0343R2FP3
CRCW060343R2FKTABC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RC0603FK-0743R2L vs CRCW060343R2FKTABC
CR-03FL7--43R2- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh RC0603FK-0743R2L vs CR-03FL7--43R2-
RC0603FR-1343R2P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FK-0743R2L vs RC0603FR-1343R2P
CR0603FA43R2G Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP LIZ Electronics (Kunshan) Co., Ltd RC0603FK-0743R2L vs CR0603FA43R2G
CDP060343R21%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RC0603FK-0743R2L vs CDP060343R21%100PPM/KNP20
RM06F43R2CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RC0603FK-0743R2L vs RM06F43R2CTDK
WF06P43R2FTLV Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RC0603FK-0743R2L vs WF06P43R2FTLV
RK73H1JRTBK43R2F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RC0603FK-0743R2L vs RK73H1JRTBK43R2F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FK-0743R2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FK-0743R2L by YAGEO Corporation

  • Please alert me when RC0603FK-0743R2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0603FK-0743R2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FK-0743R2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0603FK-0743R2L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FK-0743R2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FK-0743R2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: