Part Details for RC0603FK-073K9L by YAGEO Corporation
Overview of RC0603FK-073K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FK-073K9L
RC0603FK-073K9L CAD Models
RC0603FK-073K9L Part Data Attributes
|
RC0603FK-073K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FK-073K9L
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FK-073K9L
This table gives cross-reference parts and alternative options found for RC0603FK-073K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FK-073K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7---3K9- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RC0603FK-073K9L vs CR-03FL7---3K9- |
RTT033901FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FK-073K9L vs RTT033901FP4 |
RMCF0603FB3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FK-073K9L vs RMCF0603FB3K90 |
CR0603-16W-3901FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | RC0603FK-073K9L vs CR0603-16W-3901FT |
CR0603-16W-3901FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FK-073K9L vs CR0603-16W-3901FPT-13 |
CR0603-16W-3901FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FK-073K9L vs CR0603-16W-3901FT-13 |
RK73H1JTTDD3901F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FK-073K9L vs RK73H1JTTDD3901F |
CRCW06033K90FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FK-073K9L vs CRCW06033K90FKTABC |
MR06X3901FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FK-073K9L vs MR06X3901FTL |
WCR0603-3K9FI | RESISTOR, 0.1W, 1%, 100ppm, 3900ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RC0603FK-073K9L vs WCR0603-3K9FI |