Part Details for RC0603F2434-07-T70 by Taitron Components Inc
Overview of RC0603F2434-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603F2434-07-T70
RC0603F2434-07-T70 CAD Models
RC0603F2434-07-T70 Part Data Attributes
|
RC0603F2434-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0603F2434-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603F2434-07-T70
This table gives cross-reference parts and alternative options found for RC0603F2434-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F2434-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW16-2434FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603F2434-07-T70 vs RMGW16-2434FTP |
WR06W2434FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RC0603F2434-07-T70 vs WR06W2434FQR |
RC0603F2434-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RC0603F2434-07-T70 vs RC0603F2434-07-RG70 |
CR-03FP6--2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RC0603F2434-07-T70 vs CR-03FP6--2M43 |
CR0603-10W-2434FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603F2434-07-T70 vs CR0603-10W-2434FSNT |
WR06W2434FQLV | Fixed Resistor, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603F2434-07-T70 vs WR06W2434FQLV |
RMC1/16-2434FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603F2434-07-T70 vs RMC1/16-2434FTP |
WR06W2434FGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RC0603F2434-07-T70 vs WR06W2434FGR |
NRC06F2434TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603F2434-07-T70 vs NRC06F2434TRF |
CR-03FPF--2M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RC0603F2434-07-T70 vs CR-03FPF--2M43 |