Part Details for RC0603F23R7-07-T70 by Taitron Components Inc
Overview of RC0603F23R7-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603F23R7-07-T70
RC0603F23R7-07-T70 CAD Models
RC0603F23R7-07-T70 Part Data Attributes
|
RC0603F23R7-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0603F23R7-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603F23R7-07-T70
This table gives cross-reference parts and alternative options found for RC0603F23R7-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F23R7-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS06F23R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0603F23R7-07-T70 vs NRCS06F23R7TRF |
RMC-0623R7FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RC0603F23R7-07-T70 vs RMC-0623R7FR |
RC0603FRF0723R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603F23R7-07-T70 vs RC0603FRF0723R7 |
WR06X23R7FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603F23R7-07-T70 vs WR06X23R7FTR |
FCF03FT-23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603F23R7-07-T70 vs FCF03FT-23R7 |
CR1623R7FB | Fixed Resistor, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RC0603F23R7-07-T70 vs CR1623R7FB |
HCHP0603K23R7FWPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603F23R7-07-T70 vs HCHP0603K23R7FWPT151 |
WR06X23R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RC0603F23R7-07-T70 vs WR06X23R7FB |
CR0603AFX-23R7EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603F23R7-07-T70 vs CR0603AFX-23R7EAS |
WF06P23R7FTL | Fixed Resistor, 0.125W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603F23R7-07-T70 vs WF06P23R7FTL |