RC0603F1304CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of RC0603F1304CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for RC0603F1304CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603F1304CS by Samsung Electro-Mechanics

RC0603F1304CS
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
1300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RC0603F1304CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC0603F1304CS

This table gives cross-reference parts and alternative options found for RC0603F1304CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F1304CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCM0603F1304CS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, Samsung Electro-Mechanics RC0603F1304CS vs RCM0603F1304CS
RC0603F135CS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Samsung Electro-Mechanics RC0603F1304CS vs RC0603F135CS
RCS0603F1304AS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, Samsung Electro-Mechanics RC0603F1304CS vs RCS0603F1304AS
RC0603F1304AS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC0603F1304CS vs RC0603F1304AS
MCR006YRTF1304 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor RC0603F1304CS vs MCR006YRTF1304

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603F1304CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603F1304CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RC0603F1304CS would you like to use for your alert(s)?
  • Please alert me when RC0603F1304CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603F1304CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603F1304CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603F1304CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603F1304CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603F1304CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: