RC0603F10R5AS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of RC0603F10R5AS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603F10R5AS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603F10R5AS by Samsung Electro-Mechanics

RC0603F10R5AS
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
10.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RC0603F10R5AS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC0603F10R5AS

This table gives cross-reference parts and alternative options found for RC0603F10R5AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F10R5AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603F10R5CS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP Samsung Electro-Mechanics RC0603F10R5AS vs RC0603F10R5CS
CR06TR10R5F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, Akahane Electronics Ind Corp RC0603F10R5AS vs CR06TR10R5F
RC0603F10R5GS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC0603F10R5AS vs RC0603F10R5GS
TSR20GF10R5V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, Tateyama Kagaku Group RC0603F10R5AS vs TSR20GF10R5V
MCR006YZPF10R5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, ROHM Semiconductor RC0603F10R5AS vs MCR006YZPF10R5
TSR20GTF10R5V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.5ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201, Tateyama Kagaku Group RC0603F10R5AS vs TSR20GTF10R5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603F10R5AS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603F10R5AS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RC0603F10R5AS would you like to use for your alert(s)?
  • Please alert me when RC0603F10R5AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603F10R5AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603F10R5AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603F10R5AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603F10R5AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603F10R5AS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: