Part Details for RC0603DR-13499KP by YAGEO Corporation
Overview of RC0603DR-13499KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-13499KP
RC0603DR-13499KP CAD Models
RC0603DR-13499KP Part Data Attributes
|
RC0603DR-13499KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-13499KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-13499KP
This table gives cross-reference parts and alternative options found for RC0603DR-13499KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-13499KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT034993DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-13499KP vs RTT034993DP4 |
CRCW0603499KDKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603DR-13499KP vs CRCW0603499KDKEDP |
ADF0603499K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-13499KP vs ADF0603499K0.5%100PPM/KKP10 |
RMC16K4993DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-13499KP vs RMC16K4993DB |
CR0603-16W-4993DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603DR-13499KP vs CR0603-16W-4993DT |
AF0603DR-13499KL | Fixed Resistor, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | RC0603DR-13499KP vs AF0603DR-13499KL |
ERJ3RED4993V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603DR-13499KP vs ERJ3RED4993V |
CR16-4993-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-13499KP vs CR16-4993-DK |
RTT034993DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-13499KP vs RTT034993DP3 |
CDF0603499K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-13499KP vs CDF0603499K0.5%100PPM/KKP5 |