Part Details for RC0603DR-13178KP by YAGEO Corporation
Overview of RC0603DR-13178KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-13178KP
RC0603DR-13178KP CAD Models
RC0603DR-13178KP Part Data Attributes
|
RC0603DR-13178KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-13178KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-13178KP
This table gives cross-reference parts and alternative options found for RC0603DR-13178KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-13178KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-10178KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-13178KP vs AC0603DR-10178KL |
SF06H1783DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-13178KP vs SF06H1783DQL |
RMCS0603DT178K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603DR-13178KP vs RMCS0603DT178K |
RK73H1JGTP1783D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-13178KP vs RK73H1JGTP1783D |
CR0603-16W-1783DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603DR-13178KP vs CR0603-16W-1783DT |
CDP0603178K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-13178KP vs CDP0603178K0.5%100PPM/KNP5 |
RC0603DR-13178KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-13178KP vs RC0603DR-13178KL |
CR0603T100X178K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603DR-13178KP vs CR0603T100X178K+/-0.5% |
RM06DTN1783 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0603DR-13178KP vs RM06DTN1783 |
RK73H1JRTTP1783D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-13178KP vs RK73H1JRTTP1783D |