RC0603DR-1053R6L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603DR-1053R6L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603DR-1053R6L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603DR-1053R6L by YAGEO Corporation

RC0603DR-1053R6L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
53.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RC0603DR-1053R6L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603DR-1053R6L

This table gives cross-reference parts and alternative options found for RC0603DR-1053R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-1053R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JGTP53R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603DR-1053R6L vs RK73H1JGTP53R6D
CR0603T100X53.6R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Precision Resistive Products Inc RC0603DR-1053R6L vs CR0603T100X53.6R+-0.5%
RK73H1JLTDD53R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603DR-1053R6L vs RK73H1JLTDD53R6D
RK73H1JTTP53R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603DR-1053R6L vs RK73H1JTTP53R6D
RCG060353R6DKEI Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RC0603DR-1053R6L vs RCG060353R6DKEI
RC0603DR-1353R6L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603DR-1053R6L vs RC0603DR-1353R6L
CDF060353R60.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RC0603DR-1053R6L vs CDF060353R60.5%100PPM/KKP5
RK73H1JTBK53R6D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603DR-1053R6L vs RK73H1JTBK53R6D
CDP060353R60.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 53.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RC0603DR-1053R6L vs CDP060353R60.5%100PPM/KNP20
ADF060353R60.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53.6ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RC0603DR-1053R6L vs ADF060353R60.5%100PPM/KKP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603DR-1053R6L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603DR-1053R6L by YAGEO Corporation

  • Please alert me when RC0603DR-1053R6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603DR-1053R6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603DR-1053R6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603DR-1053R6L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603DR-1053R6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603DR-1053R6L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: