Part Details for RC0603DR-1019K6 by YAGEO Corporation
Overview of RC0603DR-1019K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-1019K6
RC0603DR-1019K6 CAD Models
RC0603DR-1019K6 Part Data Attributes
|
RC0603DR-1019K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-1019K6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603DR-1019K6
This table gives cross-reference parts and alternative options found for RC0603DR-1019K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-1019K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-0719K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RC0603DR-1019K6 vs RC0603DR-0719K6 |
CR0603-10W-1962DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-1019K6 vs CR0603-10W-1962DSNT-13 |
RK73H1JLTDB1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-1019K6 vs RK73H1JLTDB1962D |
RK73H1JTTDB1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-1019K6 vs RK73H1JTTDB1962D |
CHP0603K1962DFPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603DR-1019K6 vs CHP0603K1962DFPT131 |
TSR3GTD1962V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RC0603DR-1019K6 vs TSR3GTD1962V |
RMGW16K1962DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-1019K6 vs RMGW16K1962DB |
RK73H1JXTDD1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-1019K6 vs RK73H1JXTDD1962D |
RK73H1JXBK1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-1019K6 vs RK73H1JXBK1962D |
RK73H1JRTTDB1962D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-1019K6 vs RK73H1JRTTDB1962D |