Datasheets
RC0603DR-1019K6 by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for RC0603DR-1019K6 by YAGEO Corporation

Overview of RC0603DR-1019K6 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for RC0603DR-1019K6

RC0603DR-1019K6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0603DR-1019K6 Part Data Attributes

RC0603DR-1019K6 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0603DR-1019K6 YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 19600 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RC0603DR-1019K6

This table gives cross-reference parts and alternative options found for RC0603DR-1019K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-1019K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603DR-0719K6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603 YAGEO Corporation RC0603DR-1019K6 vs RC0603DR-0719K6
CR0603-10W-1962DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RC0603DR-1019K6 vs CR0603-10W-1962DSNT-13
RK73H1JLTDB1962D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RC0603DR-1019K6 vs RK73H1JLTDB1962D
RK73H1JTTDB1962D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RC0603DR-1019K6 vs RK73H1JTTDB1962D
CHP0603K1962DFPT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RC0603DR-1019K6 vs CHP0603K1962DFPT131
TSR3GTD1962V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Tateyama Kagaku Group RC0603DR-1019K6 vs TSR3GTD1962V
RMGW16K1962DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RC0603DR-1019K6 vs RMGW16K1962DB
RK73H1JXTDD1962D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603DR-1019K6 vs RK73H1JXTDD1962D
RK73H1JXBK1962D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RC0603DR-1019K6 vs RK73H1JXBK1962D
RK73H1JRTTDB1962D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RC0603DR-1019K6 vs RK73H1JRTTDB1962D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603DR-1019K6 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603DR-1019K6 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0603DR-1019K6 would you like to use for your alert(s)?
  • Please alert me when RC0603DR-1019K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603DR-1019K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603DR-1019K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603DR-1019K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603DR-1019K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603DR-1019K6 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: