Part Details for RC0603DR-07330KP by YAGEO Corporation
Overview of RC0603DR-07330KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-07330KP
RC0603DR-07330KP CAD Models
RC0603DR-07330KP Part Data Attributes
|
RC0603DR-07330KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07330KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07330KP
This table gives cross-reference parts and alternative options found for RC0603DR-07330KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07330KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-07330KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07330KP vs AC0603DR-07330KL |
SF06H3303DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-07330KP vs SF06H3303DTL |
RK73H1JRTTDD3303D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07330KP vs RK73H1JRTTDD3303D |
RC0603DR-07330KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07330KP vs RC0603DR-07330KL |
RTT033303DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-07330KP vs RTT033303DBA |
CR0603-16W-3303DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-07330KP vs CR0603-16W-3303DT-13 |
RK73H1JGTP3303D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07330KP vs RK73H1JGTP3303D |
CR0603-16W-3303DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-07330KP vs CR0603-16W-3303DPT-13 |
AF0603DR-07330KL | Fixed Resistor, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07330KP vs AF0603DR-07330KL |
RK73H1JGTDD3303D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07330KP vs RK73H1JGTDD3303D |