Part Details for RC0603DR-0731K6P by YAGEO Corporation
Overview of RC0603DR-0731K6P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-0731K6P
RC0603DR-0731K6P CAD Models
RC0603DR-0731K6P Part Data Attributes
|
RC0603DR-0731K6P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0731K6P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-0731K6P
This table gives cross-reference parts and alternative options found for RC0603DR-0731K6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0731K6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H3162DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-0731K6P vs SF06H3162DGL |
RMCS0603DT31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603DR-0731K6P vs RMCS0603DT31K6 |
CDF060331K60.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0731K6P vs CDF060331K60.5%100PPM/KKP20 |
RK73H1JGTP3162D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-0731K6P vs RK73H1JGTP3162D |
CDP060331K60.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0731K6P vs CDP060331K60.5%100PPM/KNP20 |
CR0603-10W-3162DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-0731K6P vs CR0603-10W-3162DPT-13 |
CRCW0603-P10031620.5%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603DR-0731K6P vs CRCW0603-P10031620.5%RT5 |
CDP060331K60.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0731K6P vs CDP060331K60.5%100PPM/KKP10 |
RTT033162DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-0731K6P vs RTT033162DTP |
RK73H1JTTDD3162D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-0731K6P vs RK73H1JTTDD3162D |