Part Details for RC0603DR-0723K2P by YAGEO Corporation
Overview of RC0603DR-0723K2P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-0723K2P
RC0603DR-0723K2P CAD Models
RC0603DR-0723K2P Part Data Attributes
|
RC0603DR-0723K2P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0723K2P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-0723K2P
This table gives cross-reference parts and alternative options found for RC0603DR-0723K2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0723K2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF060323K20.5%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603DR-0723K2P vs ADF060323K20.5%100PPM/KKP |
RK73H1JRTBK2322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603DR-0723K2P vs RK73H1JRTBK2322D |
RK73H1JRTTP2322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-0723K2P vs RK73H1JRTTP2322D |
RK73H1JGTD2322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-0723K2P vs RK73H1JGTD2322D |
RK73H1JLBK2322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-0723K2P vs RK73H1JLBK2322D |
RK73H1JTTP2322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-0723K2P vs RK73H1JTTP2322D |
RK73H1JGTP2322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-0723K2P vs RK73H1JGTP2322D |
RGC0603DTD23K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603DR-0723K2P vs RGC0603DTD23K2 |
CR-03DLF--23K2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603DR-0723K2P vs CR-03DLF--23K2 |
RTT032322DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23200ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | RC0603DR-0723K2P vs RTT032322DBA |