Part Details for RC0603BR-1347KL by YAGEO Corporation
Overview of RC0603BR-1347KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603BR-1347KL
RC0603BR-1347KL CAD Models
RC0603BR-1347KL Part Data Attributes
|
RC0603BR-1347KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603BR-1347KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603BR-1347KL
This table gives cross-reference parts and alternative options found for RC0603BR-1347KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-1347KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0603BTD47K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603BR-1347KL vs RGC0603BTD47K0 |
CR-03BLD---47K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-1347KL vs CR-03BLD---47K |
RTT034702BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-1347KL vs RTT034702BP2 |
CR-03BLA---47K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-1347KL vs CR-03BLA---47K |
RTT034702BBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-1347KL vs RTT034702BBA |
CR-03BLB---47K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-1347KL vs CR-03BLB---47K |
SF06H4702BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-1347KL vs SF06H4702BTL |
SF06H4702BGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-1347KL vs SF06H4702BGL |
RM06BTN4702 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RC0603BR-1347KL vs RM06BTN4702 |
CR-03BLF---47K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-1347KL vs CR-03BLF---47K |