Part Details for RC0603BR-1036K5L by YAGEO Corporation
Overview of RC0603BR-1036K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603BR-1036K5L
RC0603BR-1036K5L CAD Models
RC0603BR-1036K5L Part Data Attributes
|
RC0603BR-1036K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603BR-1036K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603BR-1036K5L
This table gives cross-reference parts and alternative options found for RC0603BR-1036K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-1036K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033652BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-1036K5L vs RTT033652BP3 |
SF06H3652BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-1036K5L vs SF06H3652BBL |
RC0603BR-1336K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603BR-1036K5L vs RC0603BR-1336K5L |
RM06B3652CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603BR-1036K5L vs RM06B3652CT-X |
SF06H3652BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603BR-1036K5L vs SF06H3652BQL |
CR-03BLF--36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-1036K5L vs CR-03BLF--36K5 |
RGC0603BTD36K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603BR-1036K5L vs RGC0603BTD36K5 |
RTT033652BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-1036K5L vs RTT033652BTP |
RTT033652BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-1036K5L vs RTT033652BP2 |
RC0603BR-0736K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603BR-1036K5L vs RC0603BR-0736K5L |