Part Details for RC0603BR-073K3L by YAGEO Corporation
Overview of RC0603BR-073K3L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603BR-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603BR-073K3LCT-ND
|
DigiKey | RES 3.3K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9875 In Stock |
|
$0.0231 / $0.2700 | Buy Now |
DISTI #
RC0603BR-073K3L
|
Avnet Americas | Resistor Thick Film 0603 3.3k Ohm ?0.1% 1/10W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RC0603BR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
603-RC0603BR-073K3L
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
Part Details for RC0603BR-073K3L
RC0603BR-073K3L CAD Models
RC0603BR-073K3L Part Data Attributes
|
RC0603BR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603BR-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603BR-073K3L
This table gives cross-reference parts and alternative options found for RC0603BR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM06BTN3301 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603BR-073K3L vs RM06BTN3301 |
SF06H3301BGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603BR-073K3L vs SF06H3301BGL |
SF06H3301BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603BR-073K3L vs SF06H3301BTL |
RTT033301BP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603BR-073K3L vs RTT033301BP4 |
SF06H3301BBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603BR-073K3L vs SF06H3301BBL |
RC0603BR-133K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603BR-073K3L vs RC0603BR-133K3L |
RTT033301BTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603BR-073K3L vs RTT033301BTP |
CR0603T100X3.3K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603BR-073K3L vs CR0603T100X3.3K+-0.1% |
RTT033301BBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603BR-073K3L vs RTT033301BBA |