Part Details for RC0603BR-07121KL by YAGEO Corporation
Overview of RC0603BR-07121KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603BR-07121KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603BR-07121KL-ND
|
DigiKey | RES 121K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0326 | Buy Now |
DISTI #
RC0603BR-07121KL
|
Avnet Americas | Resistor Thick Film 121kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RC0603BR-07121KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0263 | Buy Now |
DISTI #
603-RC0603BR-07121KL
|
Mouser Electronics | Thick Film Resistors - SMD 121kOhms 1/10W 0603 0.1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 121K Ohms 0.1% 1/10W 100PPM SMT | 0 |
|
$0.0338 / $0.0412 | RFQ |
Part Details for RC0603BR-07121KL
RC0603BR-07121KL CAD Models
RC0603BR-07121KL Part Data Attributes
|
RC0603BR-07121KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603BR-07121KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603BR-07121KL
This table gives cross-reference parts and alternative options found for RC0603BR-07121KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603BR-07121KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03BL6--121K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-07121KL vs CR-03BL6--121K |
CR-03BLF--121K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-07121KL vs CR-03BLF--121K |
RTT031213BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-07121KL vs RTT031213BP3 |
CR0603TT100X121K+/-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603BR-07121KL vs CR0603TT100X121K+/-0.1% |
CR-03BLD--121K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-07121KL vs CR-03BLD--121K |
CR-03BLA--121K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-07121KL vs CR-03BLA--121K |
RTT031213BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-07121KL vs RTT031213BP4 |
RTT031213BBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603BR-07121KL vs RTT031213BBA |
CR-03BLB--121K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603BR-07121KL vs CR-03BLB--121K |
RM06B1213CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603BR-07121KL vs RM06B1213CT-X |