Part Details for RC06-20K5FR by S-P International / HTC Ltd
Overview of RC06-20K5FR by S-P International / HTC Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC06-20K5FR
RC06-20K5FR CAD Models
RC06-20K5FR Part Data Attributes
|
RC06-20K5FR
S-P International / HTC Ltd
Buy Now
Datasheet
|
Compare Parts:
RC06-20K5FR
S-P International / HTC Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SP INTERNATIONAL | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC06-20K5FR
This table gives cross-reference parts and alternative options found for RC06-20K5FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC06-20K5FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR082052F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC06-20K5FR vs CR082052F-13 |
RMCG1/820.5K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC06-20K5FR vs RMCG1/820.5K1%R |
CR1206TT10020.5K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RC06-20K5FR vs CR1206TT10020.5K+/-1% |
PCR1206F-20.5KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RC06-20K5FR vs PCR1206F-20.5KFI |
RC1206FRF1320K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC06-20K5FR vs RC1206FRF1320K5 |
MC1206W-2052-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RC06-20K5FR vs MC1206W-2052-FT |
MC1206W-2052-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RC06-20K5FR vs MC1206W-2052-FB |
RK73H2BLBC2052F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RC06-20K5FR vs RK73H2BLBC2052F |
RK73H2BGBC2052F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 20500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC06-20K5FR vs RK73H2BGBC2052F |
CR-06FP5--20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC06-20K5FR vs CR-06FP5--20K5 |