Part Details for RC05GF133J by Rockwell Automation
Overview of RC05GF133J by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC05GF133J
RC05GF133J CAD Models
RC05GF133J Part Data Attributes
|
RC05GF133J
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RC05GF133J
Rockwell Automation
Fixed Resistor, Carbon Composition, 0.125W, 13000ohm, 150V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Insulated | |
Lead Diameter | 0.381 mm | |
Lead Length | 25.4 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.574 mm | |
Package Length | 3.683 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-11 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC05GF SERIES | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 150 V |