RC05C2611FBG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC05C2611FBG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC05C2611FBG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC05C2611FBG by Fenghua (HK) Electronics Ltd

RC05C2611FBG
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. RC05C2611FBG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC05C2611FBG

This table gives cross-reference parts and alternative options found for RC05C2611FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC05C2611FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC05C2611FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC05C2611FBG vs RC05C2611FT
RHC05C2611FBG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C2611FBG vs RHC05C2611FBG
RC05C2611FTG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RC05C2611FBG vs RC05C2611FTG
RHC05C2611FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C2611FBG vs RHC05C2611FBL
RHC05C2611FTG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C2611FBG vs RHC05C2611FTG
RC05C2611FC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC05C2611FBG vs RC05C2611FC
RHC05C2611FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C2611FBG vs RHC05C2611FTL
RHC05C2611FCG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C2611FBG vs RHC05C2611FCG
RC05C2611FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC05C2611FBG vs RC05C2611FB
RHC05C2611FC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RC05C2611FBG vs RHC05C2611FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC05C2611FBG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC05C2611FBG by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of RC05C2611FBG would you like to use for your alert(s)?
  • Please alert me when RC05C2611FBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC05C2611FBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC05C2611FBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC05C2611FBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC05C2611FBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC05C2611FBG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: