Part Details for RC0575CA127KFKNB by Vishay Techno
Overview of RC0575CA127KFKNB by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0575CA127KFKNB
RC0575CA127KFKNB CAD Models
RC0575CA127KFKNB Part Data Attributes
|
RC0575CA127KFKNB
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
RC0575CA127KFKNB
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 127000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.9 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RC0575CA127KFKNB
This table gives cross-reference parts and alternative options found for RC0575CA127KFKNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0575CA127KFKNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0575BG127KFKFB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575CA127KFKNB vs RC0575BG127KFKFB |
RC0575BG127KFKFF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575CA127KFKNB vs RC0575BG127KFKFF |
RC0575BB127KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575CA127KFKNB vs RC0575BB127KFKN1 |
RC0575AG127KFKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575CA127KFKNB vs RC0575AG127KFKF1 |
RC0575BD127KFKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 127000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0575CA127KFKNB vs RC0575BD127KFKNT |
RC0575CC127KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 127000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575CA127KFKNB vs RC0575CC127KFKNF |