Part Details for RC0575BE383KFKNF by Vishay Intertechnologies
Overview of RC0575BE383KFKNF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0575BE383KFKNF
RC0575BE383KFKNF CAD Models
RC0575BE383KFKNF Part Data Attributes
|
RC0575BE383KFKNF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC0575BE383KFKNF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.9 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RC0575BE383KFKNF
This table gives cross-reference parts and alternative options found for RC0575BE383KFKNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0575BE383KFKNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0575CC383KFKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0575BE383KFKNF vs RC0575CC383KFKNT |
RC0575CE383KFKNB | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0575BE383KFKNF vs RC0575CE383KFKNB |
RC0575AE383KFKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0575BE383KFKNF vs RC0575AE383KFKNT |
RC0575AE383KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575BE383KFKNF vs RC0575AE383KFKNF |
RC0575BE383KFKS1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575BE383KFKNF vs RC0575BE383KFKS1 |
RC0575CA383KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575BE383KFKNF vs RC0575CA383KFKNF |
RC0575BA383KFKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0575BE383KFKNF vs RC0575BA383KFKNT |
RC0575BD383KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 383000ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RC0575BE383KFKNF vs RC0575BD383KFKN1 |