Part Details for RC0550BG180RKKFB by Vishay Intertechnologies
Overview of RC0550BG180RKKFB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0550BG180RKKFB
RC0550BG180RKKFB CAD Models
RC0550BG180RKKFB Part Data Attributes
|
RC0550BG180RKKFB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC0550BG180RKKFB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for RC0550BG180RKKFB
This table gives cross-reference parts and alternative options found for RC0550BG180RKKFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0550BG180RKKFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0550CE180RKKSB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 10 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Techno | RC0550BG180RKKFB vs RC0550CE180RKKSB |
RC0550CE180RKKSF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BG180RKKFB vs RC0550CE180RKKSF |
RC0550BC180RKKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 10 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BG180RKKFB vs RC0550BC180RKKNW |
RC0550CB180RKKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 10 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BG180RKKFB vs RC0550CB180RKKNT |
RC0550CE180RKKS5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BG180RKKFB vs RC0550CE180RKKS5 |