RC0540CB499RFKFW
Vishay Techno
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of RC0540CB499RFKFW by Vishay Techno

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0540CB499RFKFW by Vishay Techno
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0540CB499RFKFW by Vishay Techno

RC0540CB499RFKFW
Vishay Techno
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0504
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
0504
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
40 V
Want to compare parts?
  1. RC0540CB499RFKFW
    Vishay Techno
    RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for RC0540CB499RFKFW

This table gives cross-reference parts and alternative options found for RC0540CB499RFKFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0540CB499RFKFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0540CC499RFKFB RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Techno RC0540CB499RFKFW vs RC0540CC499RFKFB
RC0540AA499RFKST RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499 ohm, SURFACE MOUNT, 0504, CHIP Vishay Techno RC0540CB499RFKFW vs RC0540AA499RFKST
RC0540CB499RFKST RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 499 ohm, SURFACE MOUNT, 0504, CHIP Vishay Techno RC0540CB499RFKFW vs RC0540CB499RFKST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0540CB499RFKFW by Vishay Techno.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0540CB499RFKFW by Vishay Techno

  • Please alert me when RC0540CB499RFKFW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0540CB499RFKFW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0540CB499RFKFW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0540CB499RFKFW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0540CB499RFKFW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0540CB499RFKFW by Vishay Techno

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: