Part Details for RC0540CB240RJKFT by Vishay Techno
Overview of RC0540CB240RJKFT by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0540CB240RJKFT
RC0540CB240RJKFT CAD Models
RC0540CB240RJKFT Part Data Attributes
|
RC0540CB240RJKFT
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
RC0540CB240RJKFT
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0504 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 40 V |
Alternate Parts for RC0540CB240RJKFT
This table gives cross-reference parts and alternative options found for RC0540CB240RJKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0540CB240RJKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0540AA240RJKSW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0504, CHIP | Vishay Techno | RC0540CB240RJKFT vs RC0540AA240RJKSW |
RC0540CD240RJKSB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0504, CHIP | Vishay Techno | RC0540CB240RJKFT vs RC0540CD240RJKSB |
RC0540CD240RJKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540CB240RJKFT vs RC0540CD240RJKFT |
RC0540CC240RJKFW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540CB240RJKFT vs RC0540CC240RJKFW |