Part Details for RC0540AA255KFKN1 by Vishay Intertechnologies
Overview of RC0540AA255KFKN1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0540AA255KFKN1
RC0540AA255KFKN1 CAD Models
RC0540AA255KFKN1 Part Data Attributes
|
RC0540AA255KFKN1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC0540AA255KFKN1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RC0540AA255KFKN1
This table gives cross-reference parts and alternative options found for RC0540AA255KFKN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0540AA255KFKN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0540CA255KFKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540AA255KFKN1 vs RC0540CA255KFKNW |
RC0540CD255KFKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540AA255KFKN1 vs RC0540CD255KFKNW |
RC0540CD255KFKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RC0540AA255KFKN1 vs RC0540CD255KFKN1 |
RC0540CA255KFKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540AA255KFKN1 vs RC0540CA255KFKNT |
RC0540AG255KFKST | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RC0540AA255KFKN1 vs RC0540AG255KFKST |
RC0540CE255KFKFB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540AA255KFKN1 vs RC0540CE255KFKFB |
RC0540AC255KFKNB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540AA255KFKN1 vs RC0540AC255KFKNB |
RC0540AG255KFKTW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RC0540AA255KFKN1 vs RC0540AG255KFKTW |
RC0540BE255KFKFW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, SURFACE MOUNT, 0504, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0540AA255KFKN1 vs RC0540BE255KFKFW |