Part Details for RC05-73R2FR by S-P International / HTC Ltd
Overview of RC05-73R2FR by S-P International / HTC Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC05-73R2FR
RC05-73R2FR CAD Models
RC05-73R2FR Part Data Attributes
|
RC05-73R2FR
S-P International / HTC Ltd
Buy Now
Datasheet
|
Compare Parts:
RC05-73R2FR
S-P International / HTC Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SP INTERNATIONAL | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC05-73R2FR
This table gives cross-reference parts and alternative options found for RC05-73R2FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC05-73R2FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-73.2F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 73.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC05-73R2FR vs PWC0805-73.2F |
RC0805FRF0773R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC05-73R2FR vs RC0805FRF0773R2 |
WCR0805Z73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC05-73R2FR vs WCR0805Z73R2F |
CR1073R2F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC05-73R2FR vs CR1073R2F-13 |
RC0805FRF1373R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC05-73R2FR vs RC0805FRF1373R2 |
PWC0805Z73R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC05-73R2FR vs PWC0805Z73R2F |
RC0805FRF0773R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC05-73R2FR vs RC0805FRF0773R2L |
MCR10EZHMFX73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC05-73R2FR vs MCR10EZHMFX73R2 |
RC0805FRF1073R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 73.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC05-73R2FR vs RC0805FRF1073R2 |
PWC0805Z73R2F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 73.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC05-73R2FR vs PWC0805Z73R2F |