Part Details for RC0402JRF07430K by YAGEO Corporation
Overview of RC0402JRF07430K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402JRF07430K
RC0402JRF07430K CAD Models
RC0402JRF07430K Part Data Attributes
|
RC0402JRF07430K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JRF07430K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JRF07430K
This table gives cross-reference parts and alternative options found for RC0402JRF07430K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JRF07430K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04P434JTL | Fixed Resistor, 0.1W, 430000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402JRF07430K vs WF04P434JTL |
RM04J434CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0402JRF07430K vs RM04J434CT |
CRS0402-16W-434JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RC0402JRF07430K vs CRS0402-16W-434JT |
RC0402JR-7D430KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402JRF07430K vs RC0402JR-7D430KL |
RMSW10K434JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402JRF07430K vs RMSW10K434JB |
CAR04J434CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402JRF07430K vs CAR04J434CT |
RCS1005J434CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402JRF07430K vs RCS1005J434CS |
RMCS0402JT430K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402JRF07430K vs RMCS0402JT430K |
RC0402JR-10430KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JRF07430K vs RC0402JR-10430KL |
MC0402L6J4303SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RC0402JRF07430K vs MC0402L6J4303SE |