RC0402JR-7W10KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RC0402JR-7W10KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402JR-7W10KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK1007
Newark Res, 10K, 5%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-7W10KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 21695
  • 1 $0.1000
  • 25 $0.0190
  • 100 $0.0080
  • 250 $0.0080
  • 500 $0.0070
  • 1,000 $0.0040
$0.0040 / $0.1000 Buy Now
DISTI # 68AK6985
Newark Res, 10K, 5%, 0.125W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-7W10KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 10,000 $0.0030
  • 20,000 $0.0020
$0.0020 / $0.0030 Buy Now
DISTI # 49AK1765
Newark Res, 10K, 5%, 0.125W, Thick Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-7W10KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 10000
  • 1 $0.0020
  • 25 $0.0020
  • 100 $0.0020
  • 250 $0.0020
  • 500 $0.0020
  • 1,000 $0.0020
$0.0020 Buy Now
DISTI # 49AK1766
Newark Res, 10K, 5%, 0.125W, Thick Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402JR-7W10KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 13-RC0402JR-7W10KLCT-ND
DigiKey RES 10K OHM 5% 1/8W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5074
In Stock
  • 1 $0.1000
  • 10 $0.0170
  • 50 $0.0102
  • 100 $0.0085
  • 500 $0.0057
  • 1,000 $0.0049
  • 5,000 $0.0035
  • 10,000 $0.0031
  • 20,000 $0.0027
  • 30,000 $0.0025
  • 50,000 $0.0024
  • 100,000 $0.0021
$0.0021 / $0.1000 Buy Now
DISTI # 49AK1765
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1765) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 10000 Partner Stock
  • 1 $0.1040
  • 25 $0.0100
  • 100 $0.0060
  • 500 $0.0050
$0.0050 / $0.1040 Buy Now
DISTI # RC0402JR-7W10KL
Avnet Americas SMD Chip Resistor, 10 kOhm, ± 5%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-7W10KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0012
$0.0012 Buy Now
DISTI # 603-RC0402JR-7W10KL
Mouser Electronics Thick Film Resistors - SMD 10 kOhms 125 mW 0402 5% RoHS: Compliant 5962
  • 1 $0.1000
  • 10 $0.0110
  • 100 $0.0060
  • 1,000 $0.0050
  • 2,500 $0.0040
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V99:2348_21645847
Arrow Electronics Res Thick Film 0402 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2229 Americas - 10000
  • 10,000 $0.0019
$0.0019 Buy Now
Future Electronics Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel 520000
Reel
  • 10,000 $0.0014
  • 50,000 $0.0013
  • 200,000 $0.0012
  • 500,000 $0.0012
  • 1,250,000 $0.0011
$0.0011 / $0.0014 Buy Now
DISTI # 79007628
Verical Res Thick Film 0402 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2229 Americas - 10000
  • 10,000 $0.0019
$0.0019 Buy Now
DISTI # RC0402JR-7W10KL
TTI Thick Film Resistors - SMD 10 kOhms 125 mW 0402 5% pbFree: Pb-Free Min Qty: 120000 Package Multiple: 10000 Container: Reel Americas - 0
  • 120,000 $0.0023
  • 200,000 $0.0023
  • 1,250,000 $0.0022
$0.0022 / $0.0023 Buy Now
DISTI # WSR3556
Rutronik HP0402 10K 5% 0,125W HIGHPOWER RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel Stock DE - 10000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 10,000 $0.0009
  • 30,000 $0.0008
  • 50,000 $0.0008
  • 100,000 $0.0008
  • 300,000 $0.0008
$0.0008 / $0.0009 Buy Now
DISTI # RC0402JR-7W10KL
Avnet Abacus SMD Chip Resistor, 10 kOhm, � 5%, 125 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: RC0402JR-7W10KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 390000
  • 170,000 $0.0009
  • 390,000 $0.0008
$0.0008 / $0.0009 Buy Now
Ozdisan Elektronik RES.(1005) 0402 10K Ohms 5% 1/8W 200PPM SMT 0
  • 100 $0.0014
  • 10,000 $0.0010
$0.0010 / $0.0014 RFQ

CAD Models for RC0402JR-7W10KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0402JR-7W10KL by YAGEO Corporation

RC0402JR-7W10KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RC0402JR-7W10KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RC0402JR-7W10KL

This table gives cross-reference parts and alternative options found for RC0402JR-7W10KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-7W10KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR16GAJ103V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group RC0402JR-7W10KL vs TSR16GAJ103V
NRCS04J103TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 NIC Components Corp RC0402JR-7W10KL vs NRCS04J103TRF
RM73B1ETP103J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RC0402JR-7W10KL vs RM73B1ETP103J
SG73P1ETBK103J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402JR-7W10KL vs SG73P1ETBK103J
RK73B1ETTPB103J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402JR-7W10KL vs RK73B1ETTPB103J
RK73B1ETTPB103J RES,SMT,THICK FILM,10K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation RC0402JR-7W10KL vs RK73B1ETTPB103J
MC0402-103-JB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RC0402JR-7W10KL vs MC0402-103-JB
RK73B1ETTB103J RESISTOR, METAL GLAZE/THICK FILM, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP KOA Corporation RC0402JR-7W10KL vs RK73B1ETTB103J
RK73B1ELTDD103J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402JR-7W10KL vs RK73B1ELTDD103J
SG73S1ELTP103J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RC0402JR-7W10KL vs SG73S1ELTP103J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402JR-7W10KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402JR-7W10KL by YAGEO Corporation

  • Please alert me when RC0402JR-7W10KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0402JR-7W10KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402JR-7W10KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0402JR-7W10KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402JR-7W10KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402JR-7W10KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: