Part Details for RC0402JR-1368RL by YAGEO Corporation
Overview of RC0402JR-1368RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-1368RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-1368RLCT-ND
|
DigiKey | RES 68 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99900 In Stock |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
RC0402JR-1368RL
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-1368RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 | Buy Now |
DISTI #
603-RC0402JR-1368RL
|
Mouser Electronics | Thick Film Resistors - SMD 68Ohms 1/16W 0402 5% RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | Res Thick Film 0402 68 Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
RC0402JR-1368RL
|
Avnet Abacus | SMD Chip Resistor, 68 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-1368RL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 68 Ohms 5% 1/16W 100PPM SMT | 0 |
|
$0.0008 / $0.0011 | RFQ |
Part Details for RC0402JR-1368RL
RC0402JR-1368RL CAD Models
RC0402JR-1368RL Part Data Attributes
|
RC0402JR-1368RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-1368RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-1368RL
This table gives cross-reference parts and alternative options found for RC0402JR-1368RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-1368RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K680JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402JR-1368RL vs RMSW10K680JB |
RMC-04680JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402JR-1368RL vs RMC-04680JR |
CR-02JLC---68R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-1368RL vs CR-02JLC---68R |
AQA040268R+/-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402JR-1368RL vs AQA040268R+/-5%100PPM/KNP10 |
9C04021A68R0JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402JR-1368RL vs 9C04021A68R0JKPF3 |
CRGP0402J68R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402JR-1368RL vs CRGP0402J68R |
NRC-AS04J680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RC0402JR-1368RL vs NRC-AS04J680TRF |
232270587689 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-1368RL vs 232270587689 |
HPCR0402-R-680JT | Fixed Resistor, 0.125W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402JR-1368RL vs HPCR0402-R-680JT |
CR-02JPC---68R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-1368RL vs CR-02JPC---68R |