Part Details for RC0402JR-0743KP by YAGEO Corporation
Overview of RC0402JR-0743KP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-0743KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-0743KP-ND
|
DigiKey | RES 43K OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
RC0402JR-0743KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 43kOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-0743KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0015 | Buy Now |
DISTI #
603-RC0402JR-0743KP
|
Mouser Electronics | Thick Film Resistors - SMD 43kOhms 1/16W 0402 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0012 | Buy Now |
Part Details for RC0402JR-0743KP
RC0402JR-0743KP CAD Models
RC0402JR-0743KP Part Data Attributes
|
RC0402JR-0743KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-0743KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-0743KP
This table gives cross-reference parts and alternative options found for RC0402JR-0743KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-0743KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402JG43K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-0743KP vs RMCS0402JG43K0 |
ES02WGJ0433T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-0743KP vs ES02WGJ0433T5E |
RMCS0402JT43K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0743KP vs RMCS0402JT43K0-HP |
WR04X433JDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-0743KP vs WR04X433JDL |
AS02JTE4302 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 43000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC0402JR-0743KP vs AS02JTE4302 |
CRGP0402J43K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RC0402JR-0743KP vs CRGP0402J43K |
RM04J433CTD | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0743KP vs RM04J433CTD |
HQ02WGJ0433TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 43000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-0743KP vs HQ02WGJ0433TCE |
RCM1005J433AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-0743KP vs RCM1005J433AS |
RMNW10K433JTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-0743KP vs RMNW10K433JTH |