RC0402JR-071ML
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RC0402JR-071ML by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402JR-071ML by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK6920
Newark Res, 1M, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-071ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0020
$0.0020 Buy Now
DISTI # 98K7447
Newark Thick Film Resistor, 1Mohm, 63Mw, 5%, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo (Phycomp) RC0402JR-071ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0110
  • 25 $0.0090
  • 50 $0.0080
  • 100 $0.0060
$0.0060 / $0.0110 Buy Now
DISTI # 311-1.0MJRCT-ND
DigiKey RES 1M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 305201
In Stock
  • 1 $0.1000
  • 10 $0.0130
  • 50 $0.0080
  • 100 $0.0064
  • 500 $0.0042
  • 1,000 $0.0035
  • 5,000 $0.0025
  • 10,000 $0.0027
  • 20,000 $0.0023
  • 30,000 $0.0022
  • 50,000 $0.0020
  • 100,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # RC0402JR-071ML
Avnet Americas SMD Chip Resistor, 1 MOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0009
  • 20,000 $0.0009
  • 40,000 $0.0009
  • 60,000 $0.0009
  • 80,000 $0.0008
  • 100,000 $0.0008
  • 1,000,000 $0.0008
$0.0008 / $0.0009 Buy Now
DISTI # 603-RC0402JR-071ML
Mouser Electronics Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 5% RoHS: Compliant 2188490
  • 1 $0.1000
  • 10 $0.0080
  • 100 $0.0050
  • 1,000 $0.0040
  • 2,500 $0.0030
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # E02:0323_03542696
Arrow Electronics Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2425 Europe - 1180000
Buy Now
Future Electronics RC Series 0402 0.063 W 1 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel 380000
Reel
  • 10,000 $0.0011
  • 100,000 $0.0010
  • 300,000 $0.0010
  • 750,000 $0.0010
  • 2,000,000 $0.0009
$0.0009 / $0.0011 Buy Now
DISTI # 82388791
Verical Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2425 Americas - 1180000
Buy Now
DISTI # 30604648
Verical Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 27778 Package Multiple: 1 Americas - 31360
  • 27,778 $0.0011
$0.0011 Buy Now
Bristol Electronics   594847
RFQ
Bristol Electronics   Min Qty: 223 10000
  • 223 $0.0225
  • 668 $0.0150
  • 2,335 $0.0038
$0.0038 / $0.0225 Buy Now
Bristol Electronics   9231
RFQ
Bristol Electronics   5058
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 190947
  • 1 $0.0056
  • 23,811 $0.0011
  • 190,477 $0.0009
$0.0009 / $0.0056 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 56760
  • 1 $0.0105
  • 2,858 $0.0035
  • 14,287 $0.0021
$0.0021 / $0.0105 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 48000
  • 1 $0.0105
  • 2,858 $0.0035
  • 14,287 $0.0021
$0.0021 / $0.0105 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 12563
  • 1 $0.0105
  • 477 $0.0070
  • 2,858 $0.0035
$0.0035 / $0.0105 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 8000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0030
$0.0030 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 4046
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 5 %, 100 ppm, 1000000 ohm, SURFACE MOUNT, 0402 922
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # RC0402JR-071ML
TTI Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 3870000
In Stock
  • 10,000 $0.0012
  • 20,000 $0.0012
  • 30,000 $0.0012
  • 50,000 $0.0011
  • 100,000 $0.0011
  • 2,000,000 $0.0011
$0.0011 / $0.0012 Buy Now
DISTI # RC0402JR-071ML
TME Resistor: thick film, SMD, 0402, 1MΩ, 62.5mW, ±5%, -55÷155°C Min Qty: 100 0
  • 100 $0.0095
  • 1,000 $0.0022
  • 5,000 $0.0014
  • 10,000 $0.0009
$0.0009 / $0.0095 RFQ
Ameya Holding Limited RC Series 0402 0.063 W 1 MOhms ±5% ±100 ppm/°C SMT Thick Film Chip Resistor 260000
RFQ
DISTI # SMC-RC0402JR-071ML
Sensible Micro Corporation Res, Thckf, 1Mohm, 0.063W, 5%, 0402, 2 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 207047
  • 100 $0.0009
  • 500 $0.0008
  • 1,000 $0.0008
$0.0008 / $0.0009 RFQ
DISTI # SMC-RC0402JR-071ML
Sensible Micro Corporation Resistor, 1Meg, 5%, 0402 Pkg RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1007 Container: Tape & Reel 9533
  • 100 $0.0009
  • 500 $0.0008
  • 1,000 $0.0008
$0.0008 / $0.0009 RFQ
Chip 1 Exchange INSTOCK 55997
RFQ
Chip 1 Exchange INSTOCK 12001
RFQ
DISTI # RC0402JR-071ML
Avnet Abacus SMD Chip Resistor, 1 MOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402JR-071ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 34599
RFQ
DISTI # C1S900100864141
Chip1Stop Res Thick Film 1.0 x 0.5 mm 1M Ohm 5% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes 1240000
  • 10,000 $0.0009
  • 20,000 $0.0008
  • 50,000 $0.0008
  • 100,000 $0.0006
$0.0006 / $0.0009 Buy Now
DISTI # C1S900100534745
Chip1Stop Res Thick Film 1.0 x 0.5 mm 1M Ohm 5% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 31360
  • 500 $0.0048
  • 1,000 $0.0038
  • 2,000 $0.0027
  • 5,000 $0.0020
  • 10,000 $0.0010
  • 20,000 $0.0009
$0.0009 / $0.0048 Buy Now
DISTI # RMC0402-1M0-Y
Maritex   18200
  • 1 $0.0080
  • 500 $0.0060
  • 1,000 $0.0020
  • 5,000 $0.0010
  • 10,000 $0.0010
$0.0010 / $0.0080 Buy Now
Ozdisan Elektronik RES.(1005) 0402 1M Ohms 5% 1/16W 100PPM SMT 42775
  • 100 $0.0008
  • 10,000 $0.0006
$0.0006 / $0.0008 Buy Now

CAD Models for RC0402JR-071ML by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0402JR-071ML by YAGEO Corporation

RC0402JR-071ML
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RC0402JR-071ML
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RC0402JR-071ML

This table gives cross-reference parts and alternative options found for RC0402JR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270512105 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 1000000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RC0402JR-071ML vs 232270512105
NRCA04J105TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp RC0402JR-071ML vs NRCA04J105TRQYF
PS02W8J0105T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RC0402JR-071ML vs PS02W8J0105T5E
CDI04021M5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RC0402JR-071ML vs CDI04021M5%100PPM/KNP20
AR0402JR-071M Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RC0402JR-071ML vs AR0402JR-071M
AF0402JR-131ML Fixed Resistor, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402JR-071ML vs AF0402JR-131ML
RC0402JR-071MP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402JR-071ML vs RC0402JR-071MP
AF0402JR-071ML Fixed Resistor, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402JR-071ML vs AF0402JR-071ML
CR-02JP6----1M Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RC0402JR-071ML vs CR-02JP6----1M
CQ02WGJ0105TCE Fixed Resistor, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RC0402JR-071ML vs CQ02WGJ0105TCE

Related Parts for RC0402JR-071ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402JR-071ML by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402JR-071ML by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0402JR-071ML would you like to use for your alert(s)?
  • Please alert me when RC0402JR-071ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402JR-071ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402JR-071ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402JR-071ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402JR-071ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402JR-071ML by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: