There are no models available for this part yet.
Overview of RC0402J200CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402J200CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0402J200CS-ND
|
DigiKey | RES 20 OHM 5% 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 | Buy Now | |
DISTI #
RC0402J200CS
|
Avnet Americas | RESISTOR, 01005, 20OHM, 0.031W, 1/32W, 300PPM, 5% - Tape and Reel (Alt: RC0402J200CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks | 0 |
|
$0.0216 | Buy Now |
CAD Models for RC0402J200CS by Samsung Electro-Mechanics
Part Data Attributes for RC0402J200CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
45 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0313 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
15 V
|
Alternate Parts for RC0402J200CS
This table gives cross-reference parts and alternative options found for RC0402J200CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402J200CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC005B20R0JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402J200CS vs RC005B20R0JTL |
MCR004YZPJ200 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RC0402J200CS vs MCR004YZPJ200 |
RC005B20R0JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402J200CS vs RC005B20R0JCL |
CR01005-32W-200JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC0402J200CS vs CR01005-32W-200JT-13 |
RM01JLN200 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | TA-I Technology Co Ltd | RC0402J200CS vs RM01JLN200 |
RC005B200JT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402J200CS vs RC005B200JT |
RC005B20R0JC | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402J200CS vs RC005B20R0JC |
RM01JTN200 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0402J200CS vs RM01JTN200 |
RC005B20R0JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RC0402J200CS vs RC005B20R0JCG |
CR-E5JL5---20R | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RC0402J200CS vs CR-E5JL5---20R |