Part Details for RC0402FR-132R05P by YAGEO Corporation
Overview of RC0402FR-132R05P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402FR-132R05P
RC0402FR-132R05P CAD Models
RC0402FR-132R05P Part Data Attributes
|
RC0402FR-132R05P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-132R05P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-132R05P
This table gives cross-reference parts and alternative options found for RC0402FR-132R05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-132R05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPD--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-132R05P vs CR-02FPD--2R05 |
CAS04F2R05CT | Fixed Resistor, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-132R05P vs CAS04F2R05CT |
MC0402L6F2R05SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RC0402FR-132R05P vs MC0402L6F2R05SE |
232270672058 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-132R05P vs 232270672058 |
0402WGF205KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-132R05P vs 0402WGF205KTCE |
9C04021A2R05FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-132R05P vs 9C04021A2R05FLAF3 |
CR-02FLF--2R05 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-132R05P vs CR-02FLF--2R05 |
RK73H1ELTPB2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.05ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-132R05P vs RK73H1ELTPB2R05F |
RK73H1ETTPS2R05F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.05ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-132R05P vs RK73H1ETTPS2R05F |
RMC-042R05FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.05ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC0402FR-132R05P vs RMC-042R05FR |