Part Details for RC0402FR-132M1P by YAGEO Corporation
Overview of RC0402FR-132M1P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402FR-132M1P
RC0402FR-132M1P CAD Models
RC0402FR-132M1P Part Data Attributes
|
RC0402FR-132M1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-132M1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-132M1P
This table gives cross-reference parts and alternative options found for RC0402FR-132M1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-132M1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402F2M1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402FR-132M1P vs CRG0402F2M1 |
RGC1/16SK2104FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-132M1P vs RGC1/16SK2104FB |
232270672105 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-132M1P vs 232270672105 |
9C04021A2104FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-132M1P vs 9C04021A2104FKPF3 |
MCR01ZZPF2104 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RC0402FR-132M1P vs MCR01ZZPF2104 |
232270682105L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-132M1P vs 232270682105L |
PS02W8F2104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-132M1P vs PS02W8F2104T5E |
HP02WAF2104TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-132M1P vs HP02WAF2104TEE |
AR0402FR-072M1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-132M1P vs AR0402FR-072M1 |
RCS1005F2104ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402FR-132M1P vs RCS1005F2104ES |