Part Details for RC0402FR-101R13L by YAGEO Corporation
Overview of RC0402FR-101R13L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402FR-101R13L
RC0402FR-101R13L CAD Models
RC0402FR-101R13L Part Data Attributes
|
RC0402FR-101R13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-101R13L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-101R13L
This table gives cross-reference parts and alternative options found for RC0402FR-101R13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-101R13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLD--1R13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-101R13L vs CR-02FLD--1R13 |
CR0402TT200Y1.13R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402FR-101R13L vs CR0402TT200Y1.13R+-1% |
9C04021A1R13FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-101R13L vs 9C04021A1R13FLAF3 |
CR0402-10W-1R13FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402FR-101R13L vs CR0402-10W-1R13FPT-13 |
RC0402FR-071R13P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-101R13L vs RC0402FR-071R13P |
RM04F1R13CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0402FR-101R13L vs RM04F1R13CT |
CR-02FL6--1R13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-101R13L vs CR-02FL6--1R13 |
9C04021A1R13FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.13ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-101R13L vs 9C04021A1R13FLPF7 |
RC0402FR-7W1R13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-101R13L vs RC0402FR-7W1R13L |
RMCS0402FG1R13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-101R13L vs RMCS0402FG1R13 |