There are no models available for this part yet.
Overview of RC0402FR-078M87L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-078M87L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC0402FR-078M87L-ND
|
DigiKey | RES 8.87M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0026 | Buy Now | |
DISTI #
RC0402FR-078M87L
|
Avnet Americas | SMD Chip Resistor, 8.87 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-078M87L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now | |
DISTI #
603-RC0402FR-078M87L
|
Mouser Electronics | Thick Film Resistors - SMD 8.87mOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
DISTI #
V36:1790_14146899
|
Arrow Electronics | Res Thick Film 0402 8.87M Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2232 | Americas - 30000 |
|
$0.0008 | Buy Now | |
Future Electronics | Thick Film Res - 0402 1% 8870000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now | ||
DISTI #
RC0402FR-078M87L
|
Avnet Abacus | SMD Chip Resistor, 8.87 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-078M87L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC0402FR-078M87L by YAGEO Corporation
Part Data Attributes for RC0402FR-078M87L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8870000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0402FR-078M87L
This table gives cross-reference parts and alternative options found for RC0402FR-078M87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-078M87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270628875 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 8870000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-078M87L vs 232270628875 |
CDF-N04028M871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-078M87L vs CDF-N04028M871%100PPM/KNP10 |
HP02WAF8874TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-078M87L vs HP02WAF8874TEE |
RM04F8874CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-078M87L vs RM04F8874CT |
HP02WAF8874TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-078M87L vs HP02WAF8874TCE |
WR04W8874FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-078M87L vs WR04W8874FAL |
RC0402FR-108M87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-078M87L vs RC0402FR-108M87L |
CDF-S04028M871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-078M87L vs CDF-S04028M871%100PPM/KNP20 |
CRCW04028M87FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-078M87L vs CRCW04028M87FKED |
HQ02WGF8874T4E | Fixed Resistor, 0.0625W, 8870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-078M87L vs HQ02WGF8874T4E |