Part Details for RC0402FR-078K2L by YAGEO Corporation
Results Overview of RC0402FR-078K2L by YAGEO Corporation
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-078K2L Information
RC0402FR-078K2L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-078K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1625
|
Newark | Res, 8K2, 1%, 0.063W, Thick Film, 0402, Resistance:8.2Kohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6471 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
26M6795
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 8.2 Kohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 968 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
12AC2095
|
Newark | Res, 8K2, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:8.2Kohm... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
311-8.20KLRCT-ND
|
DigiKey | RES 8.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
167004 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
49AK1625
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
6471 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
26M6795
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack |
968 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
RC0402FR-078K2L
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
603-RC0402FR-078K2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 kOhms 62.5mW 0402 1% RoHS: Compliant | 138492 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
E02:0323_03540758
|
Arrow Electronics | Res Thick Film 0402 8.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2423 | Europe - 1290000 |
|
$0.0015 / $0.0020 | Buy Now |
DISTI #
V72:2272_07081853
|
Arrow Electronics | Res Thick Film 0402 8.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 172 |
|
$0.0054 / $0.0937 | Buy Now |
Part Details for RC0402FR-078K2L
RC0402FR-078K2L CAD Models
RC0402FR-078K2L Part Data Attributes
|
RC0402FR-078K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-078K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-078K2L
This table gives cross-reference parts and alternative options found for RC0402FR-078K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-078K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC10K822FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-078K2L vs RMC10K822FTH |
WR04X8201FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RC0402FR-078K2L vs WR04X8201FBL |
9C04021A8201FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-078K2L vs 9C04021A8201FKAF3 |
CR-02FL6---8K2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-078K2L vs CR-02FL6---8K2 |
0402WGF8201TCE | SPC Multicomp | Check for Price | RES,SMT,THICK FILM,8.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RC0402FR-078K2L vs 0402WGF8201TCE |
ASC0402-8K2FT10 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-078K2L vs ASC0402-8K2FT10 |
WR04X8201FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402FR-078K2L vs WR04X8201FDLV |
RMCS0402FT8K20-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-078K2L vs RMCS0402FT8K20-HP |
MCR01MRTF8201 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-078K2L vs MCR01MRTF8201 |
CR0402-10W-8201FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-078K2L vs CR0402-10W-8201FT |