There are no models available for this part yet.
Overview of RC0402FR-075KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0402FR-075KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK6763
|
Newark | Res, 5K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-075KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0020 | Buy Now | |
DISTI #
32AK0966
|
Newark | Res, 5K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-075KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10169 |
|
$0.0040 / $0.1020 | Buy Now | |
DISTI #
49AK1524
|
Newark | Res, 5K, 1%, 0.0625W, Thick Film, 0402, Resistance:5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-075KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5500 |
|
$0.0060 / $0.1040 | Buy Now | |
DISTI #
13-RC0402FR-075KLCT-ND
|
DigiKey | RES 5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0014 / $0.1000 | Buy Now | |
DISTI #
49AK1524
|
Avnet Americas | YAGRC0402FR-075KL - Product that comes on tape, but is not reeled (Alt: 49AK1524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5500 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now | |
DISTI #
RC0402FR-075KL
|
Avnet Americas | YAGRC0402FR-075KL - Tape and Reel (Alt: RC0402FR-075KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now | |
DISTI #
603-RC0402FR-075KL
|
Mouser Electronics | Thick Film Resistors - SMD 5 kOhms 62.5mW 0402 1% RoHS: Compliant | 282307 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | 0402 5k ohms 1% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0014 / $0.0017 | Buy Now | ||
DISTI #
RC0402FR-075KL
|
TTI | Thick Film Resistors - SMD 5 kOhms 62.5mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 150000 In Stock |
|
$0.0016 / $0.0016 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 5K Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0011 / $0.0014 | RFQ |
CAD Models for RC0402FR-075KL by YAGEO Corporation
Part Data Attributes for RC0402FR-075KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Related Parts for RC0402FR-075KL
-
RC0402FR-070RLFixed Resistors
-
CL10A225KA8NNNCFixed Capacitors
-
0015388040Headers and Edge Type Connectors
-
MBRA340T3GRectifier Diodes
-
SRN4018-3R3MFixed Inductors
-
IRF6614TRPBFPower Field-Effect Transistors
-
CX0603MRX7R0BB102Data Line Filters
-
SMBJ3V3-M3/52Transient Suppressors
-
DMG1012T-7Small Signal Field-Effect Transistors