Part Details for RC0402FR-074R75L by YAGEO Corporation
Overview of RC0402FR-074R75L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-074R75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK6722
|
Newark | Res, 4R75, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-074R75L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9826 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
13-RC0402FR-074R75LCT-ND
|
DigiKey | RES 4.75 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
718 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0402FR-074R75L
|
Avnet Americas | SMD Chip Resistor, 4.75 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-074R75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
603-RC0402FR-074R75L
|
Mouser Electronics | Thick Film Resistors - SMD 4.75 Ohms 62.5 mW 04 02 1% RoHS: Compliant | 543 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07081150
|
Arrow Electronics | Res Thick Film 0402 4.75 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 Container: Cut Strips | Americas - 9900 |
|
$0.0011 / $0.0205 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 4.75 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0013 / $0.0016 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 4.75 Ohm ±1% - 1/16W - ±200ppm/°C - -55 to +125°C - SMD 0402 - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
59830836
|
Verical | Res Thick Film 0402 4.75 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 4167 Package Multiple: 1 Date Code: 2132 | Americas - 9900 |
|
$0.0011 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
RC0402FR-074R75L
|
TTI | Thick Film Resistors - SMD 4.75 Ohms 62.5 mW 04 02 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0031 | Buy Now |
Part Details for RC0402FR-074R75L
RC0402FR-074R75L CAD Models
RC0402FR-074R75L Part Data Attributes
|
RC0402FR-074R75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-074R75L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-074R75L
This table gives cross-reference parts and alternative options found for RC0402FR-074R75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-074R75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0402FR-074R75L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-074R75L vs AF0402FR-074R75L |
AR0402FR-074R75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RC0402FR-074R75L vs AR0402FR-074R75L |
CR-02FLF--4R75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-074R75L vs CR-02FLF--4R75 |
RC0402FR-7D4R75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0402FR-074R75L vs RC0402FR-7D4R75L |
RMCS0402FG4R75 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-074R75L vs RMCS0402FG4R75 |
232270674758L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-074R75L vs 232270674758L |
CR-02FLC--4R75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-074R75L vs CR-02FLC--4R75 |
232270624758 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 4.75ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-074R75L vs 232270624758 |
AR0402FR-074R75 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-074R75L vs AR0402FR-074R75 |
CR0402-16W-4R75FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402FR-074R75L vs CR0402-16W-4R75FPT-13 |