Datasheets
RC0402FR-073M9P by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RC0402FR-073M9P by YAGEO Corporation

Overview of RC0402FR-073M9P by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402FR-073M9P

Part # Distributor Description Stock Price Buy
DISTI # 13-RC0402FR-073M9P-ND
DigiKey RES 3.9M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0056
$0.0056 Buy Now
DISTI # RC0402FR-073M9P
Avnet Americas Resistor Thick Film 0402 3.9M Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0402FR-073M9P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0025
$0.0025 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0020
$0.0020 Buy Now

Part Details for RC0402FR-073M9P

RC0402FR-073M9P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0402FR-073M9P Part Data Attributes

RC0402FR-073M9P YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0402FR-073M9P YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 3900000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RC0402FR-073M9P

This table gives cross-reference parts and alternative options found for RC0402FR-073M9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-073M9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402WGF3904TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd RC0402FR-073M9P vs 0402WGF3904TCE
AR0402FR-073M9 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RC0402FR-073M9P vs AR0402FR-073M9
CR0402-16W-3904FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD RC0402FR-073M9P vs CR0402-16W-3904FT
9C04021A3904FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RC0402FR-073M9P vs 9C04021A3904FKPF7
RC0402FR-133M9P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402FR-073M9P vs RC0402FR-133M9P
CR0402-16W-3904FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD RC0402FR-073M9P vs CR0402-16W-3904FT-13
232270683905 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RC0402FR-073M9P vs 232270683905
HP02WAF3904TCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd RC0402FR-073M9P vs HP02WAF3904TCE
RCA04023M90FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RC0402FR-073M9P vs RCA04023M90FKED
9C04021A3904FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RC0402FR-073M9P vs 9C04021A3904FKPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402FR-073M9P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402FR-073M9P by YAGEO Corporation

  • Please alert me when RC0402FR-073M9P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0402FR-073M9P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402FR-073M9P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0402FR-073M9P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402FR-073M9P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402FR-073M9P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: