Part Details for RC0402FR-073M01L by YAGEO Corporation
Overview of RC0402FR-073M01L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-073M01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1409
|
Newark | Res, 3M01, 1%, 0.0625W, Thick Film, 0402, Resistance:3.01Mohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402FR-073M01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9740 |
|
$0.0020 | Buy Now |
DISTI #
46AK5143
|
Newark | Res, 3M01, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-073M01L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0040 / $0.0120 | Buy Now |
DISTI #
49AK1410
|
Newark | Res, 3M01, 1%, 0.0625W, Thick Film, 0402, Resistance:3.01Mohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402FR-073M01L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-RC0402FR-073M01LCT-ND
|
DigiKey | RES 3.01M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56528 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-073M01L
|
Avnet Americas | SMD Chip Resistor, 3.01 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-073M01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0007 / $0.0007 | Buy Now |
DISTI #
49AK1409
|
Avnet Americas | SMD Chip Resistor, 3.01 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9740 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-073M01L
|
Mouser Electronics | Thick Film Resistors - SMD 3.01 MOhms 62.5 mW 0402 1% RoHS: Compliant | 231996 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 3.01 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Quest Components | 5368 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
RC0402FR-073M01L
|
TTI | Thick Film Resistors - SMD 3.01 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0018 / $0.0020 | Buy Now |
Part Details for RC0402FR-073M01L
RC0402FR-073M01L CAD Models
RC0402FR-073M01L Part Data Attributes
|
RC0402FR-073M01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-073M01L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-073M01L
This table gives cross-reference parts and alternative options found for RC0402FR-073M01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-073M01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04023M011%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-073M01L vs CDF04023M011%100PPM/KNS |
CDF-N04023M011%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-073M01L vs CDF-N04023M011%100PPM/KNS |
CR0402-16W-3014FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402FR-073M01L vs CR0402-16W-3014FT |
RM04F3014CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402FR-073M01L vs RM04F3014CT |
CRG0402F3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC0402FR-073M01L vs CRG0402F3M01 |
CDF-S04023M011%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RC0402FR-073M01L vs CDF-S04023M011%100PPM/KNS |
RC0402FR-073M01P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-073M01L vs RC0402FR-073M01P |
RC0402FR-133M01P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-073M01L vs RC0402FR-133M01P |
WR04W3014FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402FR-073M01L vs WR04W3014FBL |
RGC1/16SK3014FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-073M01L vs RGC1/16SK3014FB |